Part Details for 2D24-N1 by Advanced Energy Industries Inc
Overview of 2D24-N1 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2D24-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2D24-N1-ND
|
DigiKey | D-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5 In Stock |
|
$506.5010 / $533.1600 | Buy Now |
DISTI #
2D24-N1
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 0.5mA 1W 8-Pin PCB Mount - Bulk (Alt: 2D24-N1) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$452.4336 / $503.4620 | Buy Now |
DISTI #
324-2D24N1
|
Mouser Electronics | Non-Isolated DC/DC Converters D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2000V HVout, 1W, Thru-hole mount, Regulated RoHS: Compliant | 0 |
|
$506.4100 / $533.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$475.0900 / $502.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$475.0900 / $502.8500 | Buy Now |