2DB1132R-13
Description: Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3

Overview of 2DB1132R-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2DB1132R-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 30AK0303
Newark Trans, Pnp, 32V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. 2DB1132R-13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2445
  • 1 $0.3430
  • 10 $0.2660
  • 25 $0.2310
  • 50 $0.1940
  • 100 $0.1590
  • 250 $0.1540
  • 500 $0.1480
  • 1,000 $0.1040
$0.1040 / $0.3430 Buy Now
DISTI # 2DB1132RDICT-ND
DigiKey TRANS PNP 32V 1A SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2638
In Stock
  • 1 $0.4300
  • 10 $0.2660
  • 100 $0.1697
  • 500 $0.1283
  • 1,000 $0.1149
  • 2,500 $0.1414
  • 5,000 $0.1288
  • 7,500 $0.1223
  • 12,500 $0.1150
  • 17,500 $0.1107
  • 25,000 $0.1065
  • 62,500 $0.1000
$0.1000 / $0.4300 Buy Now
DISTI # 2DB1132R-13
Avnet Americas Trans GP BJT PNP 32V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: 2DB1132R-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 1365000 Factory Stock
  • 2,500 $0.0675
$0.0675 Buy Now
DISTI # 621-2DB1132R-13
Mouser Electronics Bipolar Transistors - BJT 1000W -32Vceo RoHS: Compliant 2500
  • 1 $0.3800
  • 10 $0.2610
  • 100 $0.1290
  • 1,000 $0.1150
$0.1150 / $0.3800 Buy Now
DISTI # 2DB1132R-13
Avnet Silica Trans GP BJT PNP 32V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: 2DB1132R-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 2500
Buy Now
LCSC 32V 1W 180100mA3V 1A PNP SOT-89-3 Bipolar (BJT) ROHS 2145
  • 5 $0.1603
  • 50 $0.1431
  • 150 $0.1358
  • 500 $0.1267
  • 2,500 $0.1064
  • 5,000 $0.1040
$0.1040 / $0.1603 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $0.1117
$0.1117 Buy Now

CAD Models for 2DB1132R-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2DB1132R-13 by Diodes Incorporated

2DB1132R-13
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
32 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
180
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
190 MHz
Want to compare parts?
  1. 2DB1132R-13
    Diodes Incorporated
    Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
    VS

Related Parts for 2DB1132R-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2DB1132R-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2DB1132R-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 2DB1132R-13 would you like to use for your alert(s)?
  • Please alert me when 2DB1132R-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2DB1132R-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2DB1132R-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2DB1132R-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2DB1132R-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2DB1132R-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: