-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH0210
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon 2ED2106S06FXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9835 |
|
$0.8630 / $1.7600 | Buy Now |
DISTI #
448-2ED2106S06FXUMA1CT-ND
|
DigiKey | IC GATE DRIVER 8-DSO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9503 In Stock |
|
$0.7152 / $1.6900 | Buy Now |
DISTI #
2ED2106S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 700mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: 2ED2106S06FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8781 | Buy Now |
DISTI #
726-2ED2106S06FXUMA1
|
Mouser Electronics | Gate Drivers LEVEL SHIFT SOI RoHS: Compliant | 1675 |
|
$0.7150 / $1.4200 | Buy Now |
DISTI #
V72:2272_23896978
|
Arrow Electronics | 650 V high-side and low-side gate driver with integrated bootstrap diode Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1499 |
|
$0.7265 / $1.1111 | Buy Now |
|
Future Electronics | High/Low-Side Gate Driver with Integrated Bootstrap Diode 650V 8-Pin DSO T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7270 | Buy Now |
DISTI #
67226812
|
Verical | 650 V high-side and low-side gate driver with integrated bootstrap diode Min Qty: 2500 Package Multiple: 2500 Date Code: 2309 | Americas - 210000 |
|
$0.9121 | Buy Now |
DISTI #
74908822
|
Verical | 650 V high-side and low-side gate driver with integrated bootstrap diode Min Qty: 31 Package Multiple: 1 | Americas - 2500 |
|
$0.8313 / $1.0250 | Buy Now |
DISTI #
66923142
|
Verical | 650 V high-side and low-side gate driver with integrated bootstrap diode Min Qty: 9 Package Multiple: 1 Date Code: 2306 | Americas - 1499 |
|
$0.7265 / $1.1111 | Buy Now |
DISTI #
2ED2106S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 700mA 2-OUT Hi/Lo Side Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: 2ED2106S06FXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED2106S06FXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED2106S06FXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-10-24 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |