Part Details for 2EDF7275K by Infineon Technologies AG
Results Overview of 2EDF7275K by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2EDF7275K Information
2EDF7275K by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for 2EDF7275K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Half Bridge 2 MOSFET 4A 6.5ns 4.5ns 3V3.5V 8A TFLGA-13 Gate Drivers ROHS | 2066 |
|
$0.9490 / $1.7012 | Buy Now |
|
LCSC | Half Bridge 2 MOSFET 4A 6.5ns 4.5ns 20V 8A TFLGA-13 Gate Drivers ROHS | 24 |
|
$1.0310 / $1.6047 | Buy Now |
|
LCSC | LGA-13 Gate Drivers ROHS | 2 |
|
$1.0093 / $1.0667 | Buy Now |
Part Details for 2EDF7275K
2EDF7275K CAD Models
2EDF7275K Part Data Attributes
|
2EDF7275K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDF7275K
Infineon Technologies AG
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PBGA-N13 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFLGA | |
Package Equivalence Code | LGA13(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.06 mm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.044 µs | |
Turn-on Time | 0.044 µs | |
Width | 5 mm |