Part Details for 2EDGK-5.0-02P-13-1000AH by Degson Electronics Co Ltd
Overview of 2EDGK-5.0-02P-13-1000AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EDGK-5.0-02P-13-1000AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53123814
|
Verical | Female Terminal Block Min Qty: 112 Package Multiple: 1 | Americas - 242 |
|
$0.7348 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 242 |
|
$0.3600 / $0.4500 | Buy Now |
Part Details for 2EDGK-5.0-02P-13-1000AH
2EDGK-5.0-02P-13-1000AH CAD Models
2EDGK-5.0-02P-13-1000AH Part Data Attributes:
|
2EDGK-5.0-02P-13-1000AH
Degson Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2EDGK-5.0-02P-13-1000AH
Degson Electronics Co Ltd
Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DEGSON ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 2EDGK-5.0-02P-13-1000AH
This table gives cross-reference parts and alternative options found for 2EDGK-5.0-02P-13-1000AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EDGK-5.0-02P-13-1000AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS02515A0000G | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | 2EDGK-5.0-02P-13-1000AH vs TS02515A0000G |
5ESDV-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EDGK-5.0-02P-13-1000AH vs 5ESDV-02P |
6-796634-2 | 2 POS 5.08MM R/A PLUG,TRM BLK | TE Connectivity | 2EDGK-5.0-02P-13-1000AH vs 6-796634-2 |
EB1550A-02-000 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 2EDGK-5.0-02P-13-1000AH vs EB1550A-02-000 |
PTB750B-03-2-02-1 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Jite Connectors Inc | 2EDGK-5.0-02P-13-1000AH vs PTB750B-03-2-02-1 |
2ESDPM-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EDGK-5.0-02P-13-1000AH vs 2ESDPM-02P |
EB1550A-02-500 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | 2EDGK-5.0-02P-13-1000AH vs EB1550A-02-500 |
2EDGKA-5.08-02P-14-00A(H) | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 2EDGK-5.0-02P-13-1000AH vs 2EDGKA-5.08-02P-14-00A(H) |
5ESDP-02P | Barrier Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 2EDGK-5.0-02P-13-1000AH vs 5ESDP-02P |
21.950M/2 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | IMO Precision Controls Ltd | 2EDGK-5.0-02P-13-1000AH vs 21.950M/2 |