Part Details for 2EDGK-7.62-05P-15-529A(H) by Degson Electronics Co Ltd
Overview of 2EDGK-7.62-05P-15-529A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2529ACBZ-R7 | Analog Devices | Digital Input Mono ClassD Audi | |
AD8529ARZ | Analog Devices | DUAL, 8MHz 1mV RAIL TO RAIL OP | |
AD8529ARZ-REEL | Analog Devices | DUAL, 8MHz 1mV RAIL TO RAIL OP |
Price & Stock for 2EDGK-7.62-05P-15-529A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 31 |
|
RFQ |