Part Details for 2EDGKDA-5.08-05P-14-00AH by Degson Electronics Co Ltd
Overview of 2EDGKDA-5.08-05P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-1#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for 2EDGKDA-5.08-05P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EDGKDA-5.08-05P
|
TME | Pluggable terminal block, 5.08mm, ways: 5, angled 90°, plug, green Min Qty: 1 | 15 |
|
$1.5900 / $1.8000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 440 Package Multiple: 440 | 0 |
|
RFQ |