Part Details for 2EDGKDFM-5.08-02P-14-00A(H) by Degson Electronics Co Ltd
Overview of 2EDGKDFM-5.08-02P-14-00A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EDGKDFM-5.08-02P-14-00A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 0.2~2.5 1 12~26 5.08mm 300V 10A 2 1x2P Green Plug Screw fixed P=5.08mm Pluggable System Terminal Block ROHS | 545 |
|
$0.4417 / $0.7764 | Buy Now |