Part Details for 2EDGRC-5.08-02P-16-200A(H) by Degson Electronics Co Ltd
Overview of 2EDGRC-5.08-02P-16-200A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2442A | Analog Devices | LTC4282 Demo Board - 200A Hot | |
DC2455A-C | Analog Devices | LTM4650-1 Demo Board - 200A, 4 | |
RJP65S08DWA-00#W0 | Renesas Electronics Corporation | IGBT 650V 200A Wafer |
Price & Stock for 2EDGRC-5.08-02P-16-200A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 600 |
|
RFQ |