Part Details for 2EDGRC-5.08-05P-13-190A(H) by Degson Electronics Co Ltd
Overview of 2EDGRC-5.08-05P-13-190A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK190A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.19 Ohm@10V, TO-220SIS |
Price & Stock for 2EDGRC-5.08-05P-13-190A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 164 |
|
RFQ |