There are no models available for this part yet.
Overview of 2EDGRC-5.08-06P-14-100AH by Degson Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54100AHDMI-EVALZ | Renesas Electronics Corporation | Transition Minimized Differential Signaling (TMDS) Regenerator Evaluation Kits | |
62684-502100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Upper Side Contact, Surface Mount, ZIF, Halogen free | |
62684-501100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 50 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for 2EDGRC-5.08-06P-14-100AH by Degson Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1280 | 995 |
|
RFQ | |||
Chip 1 Exchange | INSTOCK | 4550 |
|
RFQ | |||
Ozdisan Elektronik | TERM.BLK.5.08MM 6P 90C MALE GREEN CLOSED LONG PIN | 3500 |
|
$0.1467 / $0.1687 | Buy Now |