Part Details for 2EDGV-7.5-04P-14-100Z(H) by Degson Electronics Co Ltd
Overview of 2EDGV-7.5-04P-14-100Z(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2EDGV-7.5-04P-14-100Z(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2EDGV-7.5-04P-14-100ZH
|
Maritex | Pluggable terminal block, pitch 7.50mm, 4-ways, male, vertical pin header, open type, UL 300V/15A, TUV:400V/20A Min Qty: 1 Package Multiple: 1 | 100 |
|
$0.2690 / $0.3650 | Buy Now |