Part Details for 2EDGVC-5.08-02P-14-00AH by Degson Electronics Co Ltd
Overview of 2EDGVC-5.08-02P-14-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-1#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for 2EDGVC-5.08-02P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Pluggable Term Blk.Color:Green Pitch:5.08Poles:2,300V/15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 183 |
|
$0.1710 / $0.1900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11345 |
|
RFQ | |
|
Ozdisan Elektronik | TERM.BLK.5.08MM 2P 180C MALE GREEN CLOSED | 6803 |
|
$0.0489 / $0.0597 | Buy Now |