Part Details for 2EDGVC-5.08-05P-14-119A(H) by Degson Electronics Co Ltd
Overview of 2EDGVC-5.08-05P-14-119A(H) by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2119ACPZ-R7 | Analog Devices | 2A Synchronous Step Down DC-DC | |
DC2119A | Analog Devices | LTC3115EDHD-2 Demo Board - 40V | |
ADP2119ACPZ-2.5-R7 | Analog Devices | 2A Synchronous Step Down DC-DC |
Price & Stock for 2EDGVC-5.08-05P-14-119A(H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 265 |
|
RFQ |