-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, TSSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0318
|
Newark | Gate Driver Ic, 4.5V-20V, Tssop Rohs Compliant: Yes |Infineon 2EDN7434RXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4985 |
|
$0.5530 / $1.2200 | Buy Now |
DISTI #
448-2EDN7434RXTMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4990 In Stock |
|
$0.4794 / $1.1800 | Buy Now |
DISTI #
2EDN7434RXTMA1
|
Avnet Americas | Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, TSSOP - Tape and Reel (Alt: 2EDN7434RXTMA1) RoHS: Compliant Min Qty: 712 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
$0.4355 / $0.5123 | Buy Now |
DISTI #
2EDN7434RXTMA1
|
Avnet Americas | Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, TSSOP - Tape and Reel (Alt: 2EDN7434RXTMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-2EDN7434RXTMA1
|
Mouser Electronics | Gate Drivers Y RoHS: Compliant | 4492 |
|
$0.4540 / $1.1700 | Buy Now |
|
Future Electronics | Driver ICs RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Rochester Electronics | 2EDN7434R - EiceDRIVER, Dual-channel low-side 5 A gate driver IC RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.4355 / $0.5123 | Buy Now |
DISTI #
SP005350300
|
EBV Elektronik | Gate Driver, 2 Channels, Non-Isolated, Low Side, MOSFET, 8 Pins, TSSOP (Alt: SP005350300) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN7434RXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN7434RXTMA1
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 4A, PDSO8, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.04 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 3 mm |