-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-2EDN7523GXTMA1CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8WSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7978 In Stock |
|
$0.4937 / $1.2700 | Buy Now |
DISTI #
2EDN7523GXTMA1
|
Avnet Americas | MOSFET and Power Driver 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin WSON EP T/R - Tape and Reel (Alt: 2EDN7523GXTMA1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5347 / $0.6110 | Buy Now |
DISTI #
726-2EDN7523GXTMA1
|
Mouser Electronics | Gate Drivers DRIVER IC RoHS: Compliant | 3988 |
|
$0.4930 / $0.9700 | Buy Now |
DISTI #
V72:2272_16140558
|
Arrow Electronics | Driver 5A 2-OUT Low Side Inv 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2213 Container: Cut Strips | Americas - 3176 |
|
$0.4898 / $0.6933 | Buy Now |
|
Future Electronics | Driver ICs RoHS: Non Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5150 | Buy Now |
DISTI #
66942936
|
Verical | Driver 5A 2-OUT Low Side Inv 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2213 | Americas - 3176 |
|
$0.4898 / $0.6500 | Buy Now |
|
Ameya Holding Limited | 2EDN752x Series 20 V 5 A SMT Advanced Dual-Channel Driver - PG-WSON-8-1 | 1994 |
|
RFQ | |
DISTI #
SP001391114
|
EBV Elektronik | MOSFET and Power Driver 5A 2-OUT Lo Side Inv/Non-Inv 8-Pin WSON EP T/R (Alt: SP001391114) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 17920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2EDN7523GXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN7523GXTMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, PDSO8, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.023 µs | |
Turn-on Time | 0.023 µs | |
Width | 3 mm |