Part Details for 2EDN8524F by Infineon Technologies AG
Overview of 2EDN8524F by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2EDN8524F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79005916
|
Verical | 2EDN8524F Min Qty: 69 Package Multiple: 1 Date Code: 2301 | Americas - 2500 |
|
$1.0312 / $1.2427 | Buy Now |
|
Quest Components | 2000 |
|
$0.9360 / $2.4960 | Buy Now |
Part Details for 2EDN8524F
2EDN8524F CAD Models
2EDN8524F Part Data Attributes:
|
2EDN8524F
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2EDN8524F
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Moisture Sensitivity Level | 1 | |
Output Current Flow Direction | SOURCE AND SINK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |