Part Details for 2EHDRC-03P by Dinkle Enterprises
Overview of 2EHDRC-03P by Dinkle Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 2EHDRC-03P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-2EHDRC-03P-ND
|
DigiKey | TERM BLK 3POS 5.08mm HDR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15070 In Stock |
|
$0.3375 / $0.7500 | Buy Now |
|
NAC | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 2EHDRC-03P
2EHDRC-03P CAD Models
2EHDRC-03P Part Data Attributes
|
2EHDRC-03P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDRC-03P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDRC-03P
This table gives cross-reference parts and alternative options found for 2EHDRC-03P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDRC-03P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020130-H032A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRC-03P vs 20020130-H032A01LF |
20020131-H032A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRC-03P vs 20020131-H032A01LF |
120-M-211/03 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | WECO Electrical Connectors | 2EHDRC-03P vs 120-M-211/03 |
20020131-G033A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRC-03P vs 20020131-G033A01LF |
25.374.6353.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 2EHDRC-03P vs 25.374.6353.0 |
25.398.6353.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 2EHDRC-03P vs 25.398.6353.0 |
2EHDR-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | ABB Installation Products Inc | 2EHDRC-03P vs 2EHDR-03 |
20020131-H034A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDRC-03P vs 20020131-H034A01LF |
3EHDRC-03P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDRC-03P vs 3EHDRC-03P |
2EDGRC-5.0-03P-13-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | 2EHDRC-03P vs 2EDGRC-5.0-03P-13-00A(H) |