Part Details for 2EHDV-11P by Dinkle Enterprises
Overview of 2EHDV-11P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Price & Stock for 2EHDV-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-2EHDV-11P-ND
|
DigiKey | TERM BLK 11POS 5.08MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
782 In Stock |
|
$1.0764 / $2.3900 | Buy Now |
Part Details for 2EHDV-11P
2EHDV-11P CAD Models
2EHDV-11P Part Data Attributes
|
2EHDV-11P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDV-11P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDV-11P
This table gives cross-reference parts and alternative options found for 2EHDV-11P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDV-11P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020130-G111A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDV-11P vs 20020130-G111A01LF |
50960115021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDV-11P vs 50960115021D |
0395360011 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Molex | 2EHDV-11P vs 0395360011 |
50950115101D | Strip Terminal Block | APEM Inc | 2EHDV-11P vs 50950115101D |
2EHDRM-11PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDV-11P vs 2EHDRM-11PTHT |
5EHDVC-11PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDV-11P vs 5EHDVC-11PTHT |
25.398.3153.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 2EHDV-11P vs 25.398.3153.0 |
50990115121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDV-11P vs 50990115121D |
20020130-H112A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDV-11P vs 20020130-H112A01LF |
20020131-H112A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDV-11P vs 20020131-H112A01LF |