Part Details for 2EHDVC-07P by Dinkle Enterprises
Overview of 2EHDVC-07P by Dinkle Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2EHDVC-07P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2861-2EHDVC-07P-ND
|
DigiKey | TERM BLK 7POS 5.08MM HDR Min Qty: 1 Lead time: 3 Weeks Container: Bulk MARKETPLACE PRODUCT |
2901 In Stock |
|
$0.6453 / $1.4300 | Buy Now |
Part Details for 2EHDVC-07P
2EHDVC-07P CAD Models
2EHDVC-07P Part Data Attributes
|
2EHDVC-07P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
2EHDVC-07P
Dinkle Enterprises
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; CUL; FIMKO; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for 2EHDVC-07P
This table gives cross-reference parts and alternative options found for 2EHDVC-07P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2EHDVC-07P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5EHDR-07P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 2EHDVC-07P vs 5EHDR-07P |
50990075121E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDVC-07P vs 50990075121E |
20020131-H073A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 2EHDVC-07P vs 20020131-H073A01LF |
5EHDRC-07P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 2EHDVC-07P vs 5EHDRC-07P |
1776148-7 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | TE Connectivity | 2EHDVC-07P vs 1776148-7 |
50950075131E | Strip Terminal Block | APEM Inc | 2EHDVC-07P vs 50950075131E |
50950076021D | Strip Terminal Block | APEM Inc | 2EHDVC-07P vs 50950076021D |
50990075121E | Strip Terminal Block | APEM Inc | 2EHDVC-07P vs 50990075121E |
50950075031E | Strip Terminal Block | APEM Inc | 2EHDVC-07P vs 50950075031E |
50950075131E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 2EHDVC-07P vs 50950075131E |