Part Details for 2ESDV-06 by TE Connectivity
Overview of 2ESDV-06 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ESDV-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1647
|
Newark | 6 Pos 5.08Mm R/A Plug,trm Blk |Buchanan Te Connectivity 2ESDV-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28678 |
|
$6.2100 / $8.9900 | Buy Now |
DISTI #
2266-2ESDV-06-ND
|
DigiKey | Pluggable Terminal Blocks 5.08MM Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
28678 In Stock |
|
$1.8500 / $4.6200 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact RoHS: Compliant |
33480 In Stock |
|
$1.7600 / $2.8000 | Buy Now |
|
Quest Components | 11 |
|
$7.0004 / $10.5006 | Buy Now | |
DISTI #
TE Connectivity 2ESDV-06
|
PEI Genesis | 2ESDV-06 | 3860 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 28678 |
|
$2.1329 / $5.3177 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 34413 |
|
$1.8840 / $3.2520 | Buy Now |
|
Master Electronics | Conn Eurostyle Block F 6 POS 5.08mm Screw RA Cable Mount 15A/Contact RoHS: Compliant |
33480 In Stock |
|
$1.7600 / $2.8000 | Buy Now |