Part Details for 2ETYKC-5.08-02P-14-00AH by Toponelec
Overview of 2ETYKC-5.08-02P-14-00AH by Toponelec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2ETYKC-5.08-02P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 300V 10A 2 -40��~+105�� 0.2~2.5 1 12~28 5.08mm 1x2P Green Plug P=5.08mm Pluggable System Terminal Block ROHS | 1046 |
|
$0.2223 / $0.3480 | Buy Now |
|
LCSC | 300V 10A 2 -40+105 0.22.5 1 1228 5.08mm 1x2P Green Plug P5.08mm Pluggable System Terminal Block ROHS | 1046 |
|
$0.2268 / $0.3551 | Buy Now |