Part Details for 2ETYKDM-5.08-04P-14-00AH by Toponelec
Overview of 2ETYKDM-5.08-04P-14-00AH by Toponelec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-1#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for 2ETYKDM-5.08-04P-14-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -40+105 0.22.5 1 1226 5.08mm 300V 10A 4 Phosphor Bronze 1x4P Green Plug Screw Fixing Tin P5.08mm Pluggable System Terminal Block ROHS | 483 |
|
$0.6235 / $0.8622 | Buy Now |