Part Details for 2FA1-NCSP-C01W1 by Amphenol Corporation
Overview of 2FA1-NCSP-C01W1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNCSPPCB14B | Amphenol Communications Solutions | HSD Connector, V/T, DIP, HSD+0, 1X1, C Coding with North, Tray | |
HSDNCSPPCB15A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding C ,Vertical,Through hole | |
HSDNCSPPCB15TA | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding C ,Vertical,Through hole |
Price & Stock for 2FA1-NCSP-C01W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2FA1-NCSP-C01W1
|
Avnet Americas | RF Connector FAKRA Straight Crimp Plug for RG-174 Cable 50Ohm T/R - Trays (Alt: 2FA1-NCSP-C01W1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tray | 0 |
|
$1.1258 | Buy Now |
DISTI #
523-2FA1-NCSP-C01W1
|
Mouser Electronics | RF Connectors / Coaxial Connectors FAKRA GEN 2 Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm C Key Code RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
DISTI #
2FA1-NCSP-C01W1
|
Avnet Abacus | RF Connector FAKRA Straight Crimp Plug for RG-174 Cable 50Ohm T/R (Alt: 2FA1-NCSP-C01W1) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |