Part Details for 2FA53-73/TABS/272-06747 by Carling Technologies
Overview of 2FA53-73/TABS/272-06747 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FA53-73/TABS/272-06747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2FA53-73/TABS/272-06747-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 12 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0833 | Buy Now |
DISTI #
691-FFF-28910532
|
Mouser Electronics | Toggle Switches 2FA53-73/TABS/272-06747 | 0 |
|
$7.6900 / $10.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $8.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.5300 / $8.0000 | Buy Now |