Part Details for 2FA53-73/TABS/HDW BULK by Carling Technologies
Overview of 2FA53-73/TABS/HDW BULK by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for 2FA53-73/TABS/HDW BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2FA53-73/TABS/HDWBULK-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 14 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0321 | Buy Now |
Part Details for 2FA53-73/TABS/HDW BULK
2FA53-73/TABS/HDW BULK CAD Models
2FA53-73/TABS/HDW BULK Part Data Attributes
|
2FA53-73/TABS/HDW BULK
Carling Technologies
Buy Now
|
Compare Parts:
2FA53-73/TABS/HDW BULK
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |