2FA53-73/TABS
Carling Technologies
Description: Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded

Overview of 2FA53-73/TABS by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
U77A22182001 Amphenol Communications Solutions ENHCD EMI TABS
UE78B132700321 Amphenol Communications Solutions SFP 2X1 STD DBL BEND TAB
UE78B112600621 Amphenol Communications Solutions 2X1 SFP COMBO GND TABS

Price & Stock for 2FA53-73/TABS by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 432-2FA53-73/TABS-ND
DigiKey SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk 2208
In Stock
  • 1 $8.9200
  • 10 $8.0320
  • 25 $7.6960
  • 50 $7.3174
  • 100 $7.0231
  • 250 $6.6025
  • 500 $6.0979
  • 1,000 $5.8876
$5.8876 / $8.9200 Buy Now
DISTI # 691-2FA53-73/TABS
Mouser Electronics Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant 4498
  • 1 $7.6200
  • 10 $5.3200
  • 100 $5.0300
  • 250 $4.6400
  • 500 $4.3800
  • 1,000 $4.3200
$4.3200 / $7.6200 Buy Now
Onlinecomponents.com Switch Toggle ON None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant 13670 In Stock
  • 20 $4.5800
  • 40 $4.1100
  • 100 $3.5000
  • 260 $3.4300
  • 500 $2.9400
  • 1,000 $2.9000
  • 2,500 $2.8700
  • 5,000 $2.8400
$2.8400 / $4.5800 Buy Now
DISTI # 2FA53-73/TABS
TTI Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 13837
In Stock
  • 1 $7.0200
  • 10 $4.3500
  • 100 $3.5700
  • 250 $3.5000
  • 500 $3.3400
  • 1,000 $3.2700
  • 2,500 $2.9800
$2.9800 / $7.0200 Buy Now
DISTI # 000000000000014669
Sager Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.) Min Qty: 1 1676
  • 1 $7.1800
  • 24 $6.6900
  • 60 $6.2700
  • 168 $4.1000
  • 416 $3.0500
  • 831 $2.9700
$2.9700 / $7.1800 Buy Now
Master Electronics Switch Toggle ON None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant 13670 In Stock
  • 20 $4.5800
  • 40 $4.1100
  • 100 $3.5000
  • 260 $3.4300
  • 500 $2.9400
  • 1,000 $2.9000
  • 2,500 $2.8700
  • 5,000 $2.8400
$2.8400 / $4.5800 Buy Now

CAD Models for 2FA53-73/TABS by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2FA53-73/TABS by Carling Technologies

2FA53-73/TABS
Carling Technologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Carling Technologies
Actuator Finish
NICKEL
Actuator Length
0.687 inch
Actuator Material
BRASS
Actuator Type
BAT TYPE
Body Breadth
16.1 mm
Body Height
17.02 mm
Body Length or Diameter
28.8 mm
Bushing Length
0.465 inch
Bushing Type
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@240VAC
Contact (AC) Max Rating R Load
15A@125VAC
Contact Current(AC)-Max
15 A
Contact Function
ON-OFF
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
125 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
66 °C
Operating Temperature-Min
-18 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
TOGGLE SWITCH
Terminal Length
0.437 inch
Termination Type
QUICK CONNECT
Want to compare parts?
  1. 2FA53-73/TABS
    Carling Technologies
    Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
    VS

Alternate Parts for 2FA53-73/TABS

This table gives cross-reference parts and alternative options found for 2FA53-73/TABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FA53-73/TABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2GA51-73 Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded Carling Technologies 2FA53-73/TABS vs 2GA51-73
2GA51-78 Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded Carling Technologies 2FA53-73/TABS vs 2GA51-78
2FA53-78/TABS Toggle Switch, SPST, On-off, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded Carling Technologies 2FA53-73/TABS vs 2FA53-78/TABS

Related Parts for 2FA53-73/TABS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2FA53-73/TABS by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2FA53-73/TABS by Carling Technologies

Select Manufacturer
Which Manufacturer of 2FA53-73/TABS would you like to use for your alert(s)?
  • Please alert me when 2FA53-73/TABS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2FA53-73/TABS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2FA53-73/TABS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2FA53-73/TABS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2FA53-73/TABS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2FA53-73/TABS by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: