Part Details for 2FA53-78/TABS (ALTERNATE: FFF-26993000|2FA53-78/TABS|2FA5378/TABS) by Carling Technologies
Overview of 2FA53-78/TABS (ALTERNATE: FFF-26993000|2FA53-78/TABS|2FA5378/TABS) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FA53-78/TABS (ALTERNATE: FFF-26993000|2FA53-78/TABS|2FA5378/TABS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70578806
|
RS | Toggle Switch, SPST, Sealed Bat Lever, Non-Illum, 15A, 125VAC, QC, F Series | Carling Technologies 2FA53-78/TABS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2429 |
|
$3.9600 / $5.2800 | Buy Now |