Part Details for 2FA53-78/.187 TABS by Carling Technologies
Overview of 2FA53-78/.187 TABS by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FA53-78/.187 TABS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2FA53-78/.187TABS-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 13 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6631 | Buy Now |
DISTI #
691-2FA53-78187TABS
|
Mouser Electronics | Toggle Switches 2FA5378/.187 TABS RoHS: Compliant | 0 |
|
$6.6600 / $10.0900 | Order Now |
Part Details for 2FA53-78/.187 TABS
2FA53-78/.187 TABS CAD Models
2FA53-78/.187 TABS Part Data Attributes:
|
2FA53-78/.187 TABS
Carling Technologies
Buy Now
|
Compare Parts:
2FA53-78/.187 TABS
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |