2FB11-52/728-15946
Carling Technologies
Description: Toggle Switch, SPDT, Toggle Bat Actuator

Overview of 2FB11-52/728-15946 by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2FB11-52/728-15946 by Carling Technologies

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $17.1900
  • 10 $15.9900
  • 25 $15.1800
  • 100 $9.9100
  • 200 $8.0600
  • 500 $6.9700
  • 1,000 $6.6600
  • 2,500 $6.5100
$6.5100 / $17.1900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $17.1900
  • 10 $15.9900
  • 25 $15.1800
  • 100 $9.9100
  • 200 $8.0600
  • 500 $6.9700
  • 1,000 $6.6600
  • 2,500 $6.5100
$6.5100 / $17.1900 Buy Now

CAD Models for 2FB11-52/728-15946 by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2FB11-52/728-15946 by Carling Technologies

2FB11-52/728-15946
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
12 Weeks
Actuator Finish
NICKEL
Actuator Type
TOGGLE BAT
Body Breadth
16.1036 mm
Body Height
17.018 mm
Body Length or Diameter
28.8036 mm
Bushing Diameter
0.469 inch
Bushing Type
15/32-32
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Voltage(AC)-Max
250 V
Dielectric Withstand Volts
1000VRMS V
Insulation Resistance
100000000 Ω
Insulator Material
PHENOLIC
Operating Temperature-Max
66 °C
Operating Temperature-Min
-17 °C
Switch Function
SPDT
Switch Type
TOGGLE SWITCH
Want to compare parts?
  1. 2FB11-52/728-15946
    Carling Technologies
    Toggle Switch, SPDT, Toggle Bat Actuator
    VS

Alternate Parts for 2FB11-52/728-15946

This table gives cross-reference parts and alternative options found for 2FB11-52/728-15946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FB11-52/728-15946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2FC64-62 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 2FC64-62
2FC63-57 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 2FC63-57
6FC68-77 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 6FC68-77
2FB40-63 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 2FB40-63
6FB63-63 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 6FB63-63
6FC67-72-XTH1 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 6FC67-72-XTH1
2FC63-62/TABS Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 2FC63-62/TABS
6FC64-67 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 6FC64-67
2FC63-63 Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 2FC63-63
6FC63-C3/TABS Toggle Switch, SPDT, Toggle Bat Actuator Carling Technologies 2FB11-52/728-15946 vs 6FC63-C3/TABS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2FB11-52/728-15946 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2FB11-52/728-15946 by Carling Technologies

Select Manufacturer
Which Manufacturer of 2FB11-52/728-15946 would you like to use for your alert(s)?
  • Please alert me when 2FB11-52/728-15946 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2FB11-52/728-15946 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2FB11-52/728-15946 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2FB11-52/728-15946 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2FB11-52/728-15946.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2FB11-52/728-15946 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: