There are no models available for this part yet.
Overview of 2GB54-NBL8 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2GB54-NBL8 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-2GB54-NBL8-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5370 | Buy Now | |
DISTI #
691-2GB54-NBL8
|
Mouser Electronics | Toggle Switches 2GB54NBL8 RoHS: Compliant | 14 |
|
$10.8600 / $13.8600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1200 / $10.7100 | Buy Now | ||
DISTI #
000000000000308865
|
Sager | Toggle Switches 2GB54NBL8 Min Qty: 10 | 0 |
|
$4.8900 / $12.7700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.1200 / $10.7100 | Buy Now |
CAD Models for 2GB54-NBL8 by Carling Technologies
Part Data Attributes for 2GB54-NBL8 by Carling Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Type
|
PADDLE TYPE
|
Body Breadth
|
19.05 mm
|
Body Height
|
19.76 mm
|
Body Length or Diameter
|
33.22 mm
|
Contact (AC) Max Rating R Load
|
15A@125VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
125 V
|
Electrical Life
|
50000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|
Related Parts for 2GB54-NBL8
-
216-22Toggle Switches
-
2CDS283001R0504Circuit Breaker
-
2N699Small Signal Bipolar Transistors
-
260Other Relays
-
3-1618241-0Power/Signal Relays
-
2SB0942APPower Bipolar Transistors
-
2SJ462-T1-AZPower Field-Effect Transistors
-
2SK3402Small Signal Field-Effect Transistors
-
2SC3617-T1-AZOther Transistors