Part Details for 2GC50-73 by Carling Technologies
Overview of 2GC50-73 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GC50-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2GC50-73-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 11 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8827 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
7 In Stock |
|
$7.8000 / $13.1900 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON SPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
7 In Stock |
|
$7.8000 / $13.1900 | Buy Now |
Part Details for 2GC50-73
2GC50-73 CAD Models
2GC50-73 Part Data Attributes
|
2GC50-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GC50-73
Carling Technologies
Toggle Switch, SPDT, Latched, Solder Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 2GC50-73
This table gives cross-reference parts and alternative options found for 2GC50-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GC50-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
639HTKLUXE-2V | Toggle Switch, SPDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639HTKLUXE-2V |
639HG038-1V | Toggle Switch, SPDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639HG038-1V |
639H/2G038-1V | Toggle Switch, SPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639H/2G038-1V |
639H/2G-3V | Toggle Switch, SPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639H/2G-3V |
639H/2TKLUXE-1V | Toggle Switch, SPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639H/2TKLUXE-1V |
639HK-1V | Toggle Switch, SPDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639HK-1V |
639H/2GK-1V | Toggle Switch, SPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639H/2GK-1V |
639H/2T-3V | Toggle Switch, SPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639H/2T-3V |
639HGK-2V | Toggle Switch, SPDT, Latched, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639HGK-2V |
639H/2LUXE-1V | Toggle Switch, SPDT, Latched, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 2GC50-73 vs 639H/2LUXE-1V |