Part Details for 2GC91-78/FLATTED TERMINALS by Carling Technologies
Overview of 2GC91-78/FLATTED TERMINALS by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GC91-78/FLATTED TERMINALS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2GC91-78/FLATTEDTERMINALS-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3010 | Buy Now |
DISTI #
691-2GC9178FLATTTERM
|
Mouser Electronics | Toggle Switches 2GC9178/FLATTED TERMINALS RoHS: Compliant | 0 |
|
$11.1200 / $16.2600 | Order Now |
Part Details for 2GC91-78/FLATTED TERMINALS
2GC91-78/FLATTED TERMINALS CAD Models
2GC91-78/FLATTED TERMINALS Part Data Attributes:
|
2GC91-78/FLATTED TERMINALS
Carling Technologies
Buy Now
|
Compare Parts:
2GC91-78/FLATTED TERMINALS
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |