Part Details for 2GER61-73 by Carling Technologies
Overview of 2GER61-73 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GER61-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2GER61-73-ND
|
DigiKey | SWITCH TOGGLE SP3T 6A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6480 | Buy Now |
DISTI #
691-GGG-36557348
|
Mouser Electronics | Toggle Switches 2GER61-73 | 0 |
|
$12.2200 / $17.6700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.6300 / $13.9900 | Buy Now | |
|
Master Electronics | 0 |
|
$6.6300 / $13.9900 | Buy Now |