Part Details for 2GK56-73 (ALTERNATE: GGG-34979450 | 2GK56-73 | 2GK56-73) by Carling Technologies
Overview of 2GK56-73 (ALTERNATE: GGG-34979450 | 2GK56-73 | 2GK56-73) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GK56-73 (ALTERNATE: GGG-34979450 | 2GK56-73 | 2GK56-73)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70131735
|
RS | Switch, Toggle, DPST, ON-NONE-OFF, Bat Lever Actuator, Non-Illum, 15A, 125VAC, PC Pin | Carling Technologies 2GK56-73 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4600 / $12.0500 | RFQ |