Part Details for 2GK91-D-3B-B-XNC1 by Carling Technologies
Overview of 2GK91-D-3B-B-XNC1 by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GK91-D-3B-B-XNC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC Panel Mount with Threads RoHS: Compliant |
219 In Stock |
|
$4.9300 / $14.3000 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF DPST Bat Lever Quick Conn 15A 250VAC Panel Mount with Threads RoHS: Compliant |
219 In Stock |
|
$4.9300 / $14.3000 | Buy Now |