Part Details for 2GL51-52/728-15946 by Carling Technologies
Overview of 2GL51-52/728-15946 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GL51-52/728-15946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2GL51-52/728-15946-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $15.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.7400 / $15.1600 | Buy Now |
Part Details for 2GL51-52/728-15946
2GL51-52/728-15946 CAD Models
2GL51-52/728-15946 Part Data Attributes
|
2GL51-52/728-15946
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GL51-52/728-15946
Carling Technologies
Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 0.406 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 19.7612 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.343 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for 2GL51-52/728-15946
This table gives cross-reference parts and alternative options found for 2GL51-52/728-15946. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GL51-52/728-15946, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2GL51-C3 | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GL51-C3 |
2GL51-D-2W-B | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GL51-D-2W-B |
2GL56-68-XSP1 | Toggle Switch, DPDT, On-on, Maintained, Solder Terminal, Toggle Actuator, Through Hole-straight | Carling Technologies | 2GL51-52/728-15946 vs 2GL56-68-XSP1 |
2GL51-D-1W-B | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GL51-D-1W-B |
2GL51-A8 | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GL51-A8 |
2GX51-73 | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GX51-73 |
2GX51-78-XME1 | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GX51-78-XME1 |
2GL91-73 | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GL91-73 |
2GL53-52 | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GL53-52 |
2GL51-NWH3 | Toggle Switch, DPDT, On-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount | Carling Technologies | 2GL51-52/728-15946 vs 2GL51-NWH3 |