Part Details for 2GL51-NBL3 by Carling Technologies
Overview of 2GL51-NBL3 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GL51-NBL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C0048
|
Newark | Toggle Switch, Dpdt, 15A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:G Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Ac Nom:125Vrohs Compliant: Yes |Carling Technologies 2GL51-NBL3 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5900 / $21.7700 | Buy Now |
DISTI #
432-2GL51-NBL3-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9870 | Buy Now |
DISTI #
691-2GL51-NBL3
|
Mouser Electronics | Toggle Switches 2GL51NBL3 RoHS: Compliant | 4 |
|
$11.3400 / $17.5300 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
20 In Stock |
|
$6.0900 / $12.6500 | Buy Now |
DISTI #
62187378
|
Verical | Switch Toggle ON None ON DPDT Paddle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 2214 | Americas - 20 |
|
$16.3015 | Buy Now |
|
Master Electronics | Switch Toggle ON None ON DPDT Paddle Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
20 In Stock |
|
$6.0900 / $12.6500 | Buy Now |
Part Details for 2GL51-NBL3
2GL51-NBL3 CAD Models
2GL51-NBL3 Part Data Attributes:
|
2GL51-NBL3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GL51-NBL3
Carling Technologies
Toggle Switch, DPDT, Latched, Quick Connect Terminal, Paddle Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |