Part Details for 2GL54-73/728-15946 by Carling Technologies
Overview of 2GL54-73/728-15946 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GL54-73/728-15946
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2GL54-73/728-15946-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7000 / $15.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7000 / $15.6800 | Buy Now |