Part Details for 2GM51-D-1B-B (ALTERNATE: GTI-40551400|2GM51-D-1B-B|2GM51D1BB) by Carling Technologies
Overview of 2GM51-D-1B-B (ALTERNATE: GTI-40551400|2GM51-D-1B-B|2GM51D1BB) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 2GM51-D-1B-B (ALTERNATE: GTI-40551400|2GM51-D-1B-B|2GM51D1BB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71013847
|
RS | Switch, Toggle, DPDT, ON-OFF-ON, Non-Illum, Flat Nylon Act, 15A, 125VAC, QC | Carling Technologies 2GM51-D-1B-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5600 / $16.3100 | RFQ |