-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2473
|
Newark | Switch, Toggle, Dpdt, 15A, 125V, Switch Operation:On-Off-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:G Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies 2GM54-73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 107 |
|
$11.7100 / $16.4900 | Buy Now |
DISTI #
432-1084-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
16 In Stock |
|
$12.1126 / $19.1800 | Buy Now |
DISTI #
691-2GM54-73
|
Mouser Electronics | Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals RoHS: Compliant | 531 |
|
$11.7400 / $19.1700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
1100 In Stock |
|
$6.7100 / $13.3400 | Buy Now |
DISTI #
59204996
|
Verical | Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 2134 | Americas - 1100 |
|
$9.0226 / $17.1907 | Buy Now |
DISTI #
2GM54-73
|
TTI | Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1386 In Stock |
|
$7.9600 / $16.4900 | Buy Now |
DISTI #
000000000000014734
|
Sager | Toggle Switches 2-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals Min Qty: 1 | 75 |
|
$6.9100 / $15.5800 | Buy Now |
DISTI #
1169832
|
element14 Asia-Pacific | SWITCH, TOGGLE, DPDT, 15A, 125V RoHS: Compliant Min Qty: 1 Container: Each | 118 |
|
$10.5339 / $16.4467 | Buy Now |
DISTI #
1169832
|
Farnell | SWITCH, TOGGLE, DPDT, 15A, 125V RoHS: Compliant Min Qty: 1 Lead time: 49 Weeks, 6 Days Container: Each | 107 |
|
$11.8372 / $16.6598 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
1100 In Stock |
|
$6.7100 / $13.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2GM54-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2GM54-73
Carling Technologies
Toggle Switch, DPDT, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | BAT TYPE | |
Body Breadth | 19.05 mm | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |