Datasheets
2GM71-A3 by: Carling Technologies

Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount

Part Details for 2GM71-A3 by Carling Technologies

Overview of 2GM71-A3 by Carling Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2GM71-A3

Part # Distributor Description Stock Price Buy
DISTI # 432-2GM71-A3-ND
DigiKey SWITCH TOGGLE DPDT 17A 125V Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $15.3300
  • 10 $14.2500
  • 25 $13.5400
  • 100 $8.8400
  • 200 $7.1900
  • 500 $6.2200
  • 1,000 $5.9500
  • 2,500 $5.8100
$5.8100 / $15.3300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 2 $15.3300
  • 10 $14.2500
  • 25 $13.5400
  • 100 $8.8400
  • 200 $7.1900
  • 500 $6.2200
  • 1,000 $5.9500
  • 2,500 $5.8100
$5.8100 / $15.3300 Buy Now

Part Details for 2GM71-A3

2GM71-A3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2GM71-A3 Part Data Attributes

2GM71-A3 Carling Technologies
Buy Now Datasheet
Compare Parts:
2GM71-A3 Carling Technologies Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount
Part Life Cycle Code Active
Ihs Manufacturer CARLING TECHNOLOGIES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.65
Factory Lead Time 12 Weeks
Actuator Finish NICKEL
Actuator Length 1 inch
Actuator Type TOGGLE
Body Breadth 19.05 mm
Body Height 19.7612 mm
Body Length or Diameter 33.2232 mm
Bushing Diameter 0.469 inch
Bushing Length 0.465 inch
Bushing Type 15/32-32
Contact (AC) Max Power Rating R Load 1HP@250VAC
Contact (AC) Max Rating R Load 12A@250VAC
Contact Current(AC)-Max 12 A
Contact Function ON-OFF-ON
Contact Voltage(AC)-Max 250 V
Dielectric Withstand Volts 1000VRMS V
Electrical Life 50000 Cycle(s)
Insulation Resistance 100000000 Ω
Insulator Material PHENOLIC
Mounting Feature PANEL MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min
Surface Mount NO
Switch Action MAINTAINED
Switch Function DPDT
Switch Type TOGGLE SWITCH
Terminal Length 0.437 inch
Termination Type QUICK CONNECT

Alternate Parts for 2GM71-A3

This table gives cross-reference parts and alternative options found for 2GM71-A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2GM71-A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2GM71-78 Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount Carling Technologies 2GM71-A3 vs 2GM71-78
2GM70-NBL3 Toggle Switch, DPDT, On-off-on, Maintained, Solder Lug Terminal, Toggle Actuator, Panel Mount Carling Technologies 2GM71-A3 vs 2GM70-NBL3
2GM75-77 Toggle Switch, DPDT, On-off-on, Maintained, Wire Terminal, Toggle Actuator, Panel Mount Carling Technologies 2GM71-A3 vs 2GM75-77
2GM71-B3 Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount Carling Technologies 2GM71-A3 vs 2GM71-B3
2GM76-D-4B-B-XEL1 Toggle Switch, DPDT, On-off-on, Maintained, Solder Terminal, Toggle Actuator, Through Hole-straight Carling Technologies 2GM71-A3 vs 2GM76-D-4B-B-XEL1
2GM71-73 Toggle Switch, DPDT, On-off-on, Maintained, Quick Connect Terminal, Toggle Actuator, Panel Mount Carling Technologies 2GM71-A3 vs 2GM71-73

2GM71-A3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2GM71-A3 by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2GM71-A3 by Carling Technologies

  • Please alert me when 2GM71-A3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2GM71-A3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2GM71-A3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2GM71-A3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2GM71-A3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2GM71-A3 by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: