Part Details for 2GM724-D-3B-B by Carling Technologies
Overview of 2GM724-D-3B-B by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2GM724-D-3B-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-2GM724-D-3B-B-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5970 | Buy Now |
DISTI #
691-GTI-50588311
|
Mouser Electronics | Toggle Switches 2GM724-D-3B-B | 0 |
|
$15.5300 / $20.4800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9500 / $16.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9500 / $16.1900 | Buy Now |