There are no models available for this part yet.
Overview of 2HX-187-2-WT-S by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 2HX-187-2-WT-S by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y0994
|
Newark | 2Hx-187-2-Wt-S/Roll Of 500 Each |Brady 2HX-187-2-WT-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$483.9900 | Buy Now | |
DISTI #
2267-2HX-187-2-WT-S-ND
|
DigiKey | SLEEVE, 0.187 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$570.4100 | Buy Now | |
DISTI #
71857196
|
RS | Heatex Polyolefin Marking Sleeves, 0.187"Dia x 2"W x 500Labels, White | Brady 2HX-187-2-WT-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$483.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$369.7100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$464.8200 / $483.9900 | Buy Now | ||
DISTI #
207IE974
|
Techni-Tool, Inc. | Brady 2HX-187-2-WT-S Perma Sleeve Wire Marking Sleeves 1.969" x 0.331" | 0 |
|
$483.9900 | Buy Now | |
DISTI #
207IE974
|
TestEquity LLC | Brady 2HX-187-2-WT-S Perma Sleeve Wire Marking Sleeves 1.969" x 0.331" | 0 |
|
$483.9900 | Buy Now |