Part Details for 2KBP01M by Mospec Semiconductor Corp
Overview of 2KBP01M by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2KBP01M
2KBP01M CAD Models
2KBP01M Part Data Attributes
|
2KBP01M
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2KBP01M
Mospec Semiconductor Corp
Bridge Rectifier Diode, 2A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 165 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 2KBP01M
This table gives cross-reference parts and alternative options found for 2KBP01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2KBP01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBP201G-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | 2KBP01M vs KBP201G-H |
2KBP01M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | General Instrument Corp | 2KBP01M vs 2KBP01M |
RS202L | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-2L, 4 PIN | Rectron Semiconductor | 2KBP01M vs RS202L |
3N254-M | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Central Semiconductor Corp | 2KBP01M vs 3N254-M |
KBP201 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | 2KBP01M vs KBP201 |
3N254 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 2KBP01M vs 3N254 |
2KBP01M-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN | Vishay Intertechnologies | 2KBP01M vs 2KBP01M-E4/51 |
2KBP01 | DIODE 2 A, 100 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Vishay Semiconductors | 2KBP01M vs 2KBP01 |
2KBP01M_NL | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPM, 4 PIN | Fairchild Semiconductor Corporation | 2KBP01M vs 2KBP01M_NL |
KBP201G | Bridge Rectifier Diode, 2A, 100V V(RRM), | HY Electronic Corp | 2KBP01M vs KBP201G |