Part Details for 2LE24-N4-10PPM-AZ-DAF-BNC by UltraVolt Inc
Overview of 2LE24-N4-10PPM-AZ-DAF-BNC by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 2LE24-N4-10PPM-AZ-DAF-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006112462
|
Sager | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2kV DC HVout, 4W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, Enhanced Stablility, DA-15 input connector (Female), BNC-1 Min Qty: 1 | 0 |
|
$1,402.1600 / $1,431.9100 | Buy Now |