Part Details for 2LE24-P20-10PPM-DAF-LGH by Advanced Energy Industries Inc
Overview of 2LE24-P20-10PPM-DAF-LGH by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LE24-P20-10PPM-DAF-LGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-2LE24-P20-10PPM-DAF-LGH-ND
|
DigiKey | DC/DC CONVERTER 2000V 20W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,405.5400 | Buy Now |
DISTI #
2LE24-P20-10PPM-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 10mA 20W Chassis Mount - Bulk (Alt: 2LE24-P20-10PPM-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,334.7142 / $1,486.4321 | Buy Now |
DISTI #
324-2LE24P20-10-D-L
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2kV DC HVout, 20W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient, DA-15 input connector (Female), LGH HVout connector | 0 |
|
$1,405.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,374.5000 / $1,452.6800 | Buy Now | |
DISTI #
2LE24-P20-10PPM-DA
|
Avnet Americas | Module DC-DC 1-OUT 0V to 2000V 10mA 20W Chassis Mount - Bulk (Alt: 2LE24-P20-10PPM-DA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,334.7142 / $1,486.4321 | Buy Now |