Part Details for 2LS111 by Honeywell Sensing and Control
Overview of 2LS111 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LS111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1957
|
Newark | Limit Switch, Top Plunger, Spdt-1No/1Nc, Limit Switch Actuator:Top Plunger, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:480V, Operating Force Max:36Ozf, Product Range:- Rohs Compliant: Yes |Honeywell 2LS111 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.5300 | Buy Now |
DISTI #
480-4189-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.3950 | Buy Now |
DISTI #
785-2LS111
|
Mouser Electronics | Limit Switches 1NC 1NO SPDT Top Plunger RoHS: Compliant | 0 |
|
$353.3900 | Order Now |
DISTI #
70118571
|
RS | Enclosed Switch Top Plunger DPDT Snap Action DOUBLE BREAK | Honeywell 2LS111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 9 |
|
$394.6200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, SST Top Pin Plunger, Ø 9 mm [0.35 in], Lower Operating Force, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
10 In Stock |
|
$381.1500 / $388.7900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, SST Top Pin Plunger, Ø 9 mm [0.35 in], Lower Operating Force, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, 0.5 in - 14 NPT Conduit, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 RoHS: Compliant |
10 In Stock |
|
$381.1500 / $388.7900 | Buy Now |
Part Details for 2LS111
2LS111 CAD Models
2LS111 Part Data Attributes
|
2LS111
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
2LS111
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 7.21mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.21 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 35.05 mm | |
Body Height | 68.58 mm | |
Body Length or Diameter | 39.88 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 10.01 N | |
Pre-Travel-Max | 1.65 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |