Part Details for 2LSZH-125-2-WT-S by Brady Worldwide Inc
Overview of 2LSZH-125-2-WT-S by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LSZH-125-2-WT-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-2LSZH-125-2-WT-S-ND
|
DigiKey | SLEEVE, 0.125 IN DIA X 2 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.4900 | Buy Now |
DISTI #
71857238
|
RS | LSZH Marking Sleeves, 1/8"Dia x 2"W x 500Labels, White | Brady 2LSZH-125-2-WT-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$355.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$271.9400 | Buy Now |
|
Onlinecomponents.com | Wire Marking Sleeves - Heat Shrink - 2:1 - 0.125 in Dia x 2 in W - Polyolefin - Roll of 500 Sleeves - White. RoHS: Compliant |
2 In Stock |
|
$341.8900 / $355.9900 | Buy Now |
DISTI #
51524026
|
Verical | 2LSZH-125-2-WT-S Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 1 |
|
$444.4570 / $462.7870 | Buy Now |
|
Master Electronics | Wire Marking Sleeves - Heat Shrink - 2:1 - 0.125 in Dia x 2 in W - Polyolefin - Roll of 500 Sleeves - White. RoHS: Compliant |
2 In Stock |
|
$341.8900 / $355.9900 | Buy Now |