Part Details for 2LSZH-250-2-WT-3 by Brady Worldwide Inc
Overview of 2LSZH-250-2-WT-3 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2LSZH-250-2-WT-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y0819
|
Newark | Sleeve, 0.25 In Dia X 0.67 In W/Roll Of 7500 Each |Brady 2LSZH-250-2-WT-3 Min Qty: 1 Package Multiple: 7500 Date Code: 0 Container: SPOOL | 0 |
|
$2,759.0000 | Buy Now |
DISTI #
2267-2LSZH-250-2-WT-3-ND
|
DigiKey | SLEEVE, 0.25 IN DIA X 0.67 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,925.9200 | Buy Now |
DISTI #
71970470
|
RS | LSZH Polyolefin Wire Marking Sleeves, .25"Dia x .67"W, White | Brady 2LSZH-250-2-WT-3 RoHS: Compliant Min Qty: 1 Package Multiple: 7500 Container: Reel | 0 |
|
$2,759.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$2,107.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,649.7400 / $2,759.0000 | Buy Now |